Texas Instruments 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 663-0878
- Mfr. Part No.:
- SN74ABT541BPW
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 663-0878
- Mfr. Part No.:
- SN74ABT541BPW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | ABT | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 4.7ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Supply Current | 64mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family ABT | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -32mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 4.7ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 64mA | ||
Maximum Operating Temperature 85°C | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Supply Current 64mA | ||
Automotive Standard No | ||
74ABT Family, Texas Instruments
74ABT Family
Related links
- Texas Instruments SN74ABT541BPW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LV244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVT244BPW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVC541APW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVC244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin CDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
