Texas Instruments SN74LVTH125PWR 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 14-Pin TSSOP
- RS Stock No.:
- 662-9168
- Mfr. Part No.:
- SN74LVTH125PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.76
(exc. GST)
$5.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $0.952 | $4.76 |
| 500 - 995 | $0.95 | $4.75 |
| 1000 + | $0.934 | $4.67 |
*price indicative
- RS Stock No.:
- 662-9168
- Mfr. Part No.:
- SN74LVTH125PWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LVT | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 4 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 64mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.7ns | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Series | SN74LVTH125 | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Supply Current | 7mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family LVT | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 64mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.7ns | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Series SN74LVTH125 | ||
Height 1.75mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Supply Current 7mA | ||
Automotive Standard No | ||
74LVTH Family, Texas Instruments
74LVTH Family
Related links
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi MM74HC125MTCX 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Toshiba TC74VCX125FT 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi 74LCX125MTC 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Toshiba TC74HC126AF(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOP
- onsemi 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- onsemi MC74HCT125ADG 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
