onsemi MC74HCT125ADG 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 14-Pin SOIC
- RS Stock No.:
- 186-9324
- Mfr. Part No.:
- MC74HCT125ADG
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 186-9324
- Mfr. Part No.:
- MC74HCT125ADG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HCT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | LS-TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | 6mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 27ns | |
| Maximum Low Level Output Current | 6mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC Standard No. 7A | |
| Height | 1.75mm | |
| Series | MC74HCT125A | |
| Automotive Standard | AEC-Q101 | |
| Supply Current | 160μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HCT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
IC Type Buffer & Line Driver IC | ||
Input Type LS-TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Pin Count 14 | ||
Maximum High Level Output Current 6mA | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 27ns | ||
Maximum Low Level Output Current 6mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC Standard No. 7A | ||
Height 1.75mm | ||
Series MC74HCT125A | ||
Automotive Standard AEC-Q101 | ||
Supply Current 160μA | ||
Related links
- onsemi 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- onsemi MM74HC125MTCX 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi 74LCX125MTC 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Nexperia 74HCT126D 3 State 14-Pin SOIC
- Toshiba TC74VCX125FT 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Toshiba TC74HC126AF(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOP
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
