Toshiba TC74VCX125FT 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 14-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.75

(exc. GST)

$5.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 370 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$0.95$4.75-
25 - 120$0.91$4.554%
125 +$0.87$4.358%

*price indicative

RS Stock No.:
601-4285
Mfr. Part No.:
TC74VCX125FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VCX

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

1.2V

Maximum High Level Output Current

-24mA

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

2.8ns

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.2mm

Length

5.4mm

Width

6.4mm

Supply Current

20μA

Automotive Standard

No

COO (Country of Origin):
JP

TC74VCX Series, Toshiba


Process: CMOS

Power supply voltage: 1.2 to 3.6 V

74VCX Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy