Texas Instruments SN65C3232EPW 2-Channel Line Transceiver, Non-Inverting, 16-Pin TSSOP
- RS Stock No.:
- 660-8811
- Mfr. Part No.:
- SN65C3232EPW
- Brand:
- Texas Instruments
This image is representative of the product range
Add 25 more to save $3.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.22
(exc. GST)
$31.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 810 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.644 | $28.22 | - |
| 25 - 40 | $5.502 | $27.51 | $3.55 |
| 45 + | $5.416 | $27.08 | $10.26 |
*price indicative
- RS Stock No.:
- 660-8811
- Mfr. Part No.:
- SN65C3232EPW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN65 | |
| Logic Function | Line Driver | |
| IC Type | Dual Channel Transceiver | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 300ns | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Series | SNx5C3232E | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN65 | ||
Logic Function Line Driver | ||
IC Type Dual Channel Transceiver | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 300ns | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Series SNx5C3232E | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
RS-232 Line Transceivers, Dual, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments 2-Channel Line Transceiver 16-Pin TSSOP
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN751178N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN751177N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- NVE IL3185-3E 2-Channel Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE 2-Channel Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232ECV-16Z-T7A Line Transceiver 16-Pin TSSOP-16
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
