NVE IL3185-3E 2-Channel Line Transceiver, Digital, Non-Inverting, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$332.15

(exc. GST)

$365.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$6.643$332.15
250 +$5.979$298.95

*price indicative

RS Stock No.:
146-0623
Mfr. Part No.:
IL3185-3E
Brand:
NVE
Find similar products by selecting one or more attributes.
Select all

Brand

NVE

Product Type

Line Transceiver

Logic Family

CML

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Number of Channels

2

Input Type

Differential

Output Type

Digital

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

16

Maximum High Level Output Current

60mA

Maximum Supply Voltage

5V

Maximum Propagation Delay Time @ CL

85ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

85°C

Length

9.5mm

Height

1.58mm

Series

IL3185

Standards/Approvals

No

Width

3.99mm

Automotive Standard

No

Supply Current

7mA

COO (Country of Origin):
US

RS-485 Line Drivers and Receivers, NVE


Isolating RS-485 line transceivers

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy