Toshiba TC74HC244AF(F) 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.98

(exc. GST)

$9.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship from another location
  • Plus 710 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.796$8.98-
25 - 120$1.76$8.802%
125 +$1.662$8.317%

*price indicative

RS Stock No.:
540-8027
Mfr. Part No.:
TC74HC244AF(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

HC

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

Number of Channels

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOP

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

6V

Maximum High Level Output Current

-7.8mA

Maximum Propagation Delay Time @ CL

165ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

7.8mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.9mm

Width

7.8mm

Length

13.3mm

Supply Current

40μA

Automotive Standard

No

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy