Texas Instruments SN65C1167NSR 2-Channel Line Transceiver, Differential, 16-Pin SOIC
- RS Stock No.:
- 162-6384
- Mfr. Part No.:
- SN65C1167NSR
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 162-6384
- Mfr. Part No.:
- SN65C1167NSR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN65 | |
| Logic Function | Differential Driver | |
| IC Type | Dual Channel Transceiver | |
| Number of Channels | 2 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -20mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 27ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 5.4mm | |
| Series | SN65C1167 | |
| Height | 2mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Supply Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN65 | ||
Logic Function Differential Driver | ||
IC Type Dual Channel Transceiver | ||
Number of Channels 2 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -20mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 27ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 5.4mm | ||
Series SN65C1167 | ||
Height 2mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Supply Current 200mA | ||
- COO (Country of Origin):
- US
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments SN65C1167NSR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232EBDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232BDR 2-Channel Line Transceiver 16-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- STMicroelectronics ST3232CDR 2-Channel Line Transceiver 16-Pin SOIC
- Texas Instruments SN65LBC170DB 3-Channel Line Transceiver 16-Pin SSOP
- Texas Instruments 3-Channel Line Transceiver 16-Pin SSOP
