Renesas Electronics ISL83072EIUZA 8-Channel Line Transceiver, Differential, 8-Pin MSOP
- RS Stock No.:
- 264-3623
- Mfr. Part No.:
- ISL83072EIUZA
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tube of 980 units)*
$1,714.02
(exc. GST)
$1,885.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 980 - 1960 | $1.749 | $1,714.02 |
| 2940 + | $1.687 | $1,653.26 |
*price indicative
- RS Stock No.:
- 264-3623
- Mfr. Part No.:
- ISL83072EIUZA
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 8 | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 125μA | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Series | ISL83072E | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 8 | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type MSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum High Level Output Current 125μA | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Series ISL83072E | ||
Automotive Standard No | ||
Supply Current 800μA | ||
Related links
- Renesas Electronics ISL83072EIUZA 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL83075EIBZA 8-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL83072EIUZA-T Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFBZ-T7A Line Transceiver 8-Pin MSOP
