Renesas Electronics ICL3232ECAZ-T 16-Channel Line Transceiver, CMOS/TTL, 16-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $23.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.63

(exc. GST)

$17.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45$3.126$15.63-
50 - 95$2.654$13.27$23.60
100 - 245$2.262$11.31$86.40
250 - 495$2.132$10.66$248.50
500 +$1.868$9.34$629.00

*price indicative

Packaging Options:
RS Stock No.:
264-3554
Mfr. Part No.:
ICL3232ECAZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

Number of Channels

16

IC Type

Transmitter/Receiver

Input Type

CMOS, TTL

Output Type

CMOS/TTL

Package Type

SSOP

Pin Count

16

Minimum Supply Voltage

3V

Maximum High Level Output Current

3mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

300μA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Operating Temperature

70°C

Series

ICL3232E

Standards/Approvals

RoHS

Width

5.6mm

Length

6.5mm

Height

2mm

Supply Current

1μA

Automotive Standard

No

COO (Country of Origin):
PH
The Renesas Electronics powered RS-232 transmitters/receivers that meet ElA/TIA-232. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Data rates greater than 250kbps are ensured at worst case load conditions.

Latch-up free

Manual and automatic power-down features

Receiver hysteresis for improved noise immunity

Related links