Renesas Electronics ISL32277EIRZ Line Transceiver, Differential, 24-Pin QFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-0621
Mfr. Part No.:
ISL32277EIRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Receiver

Input Type

3 State

Output Type

Differential

Package Type

QFN

Minimum Supply Voltage

3V

Pin Count

24

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

5.5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

5mm

Series

ISL32277E

Height

1mm

Length

5mm

Supply Current

125μA

Automotive Standard

No

The Renesas Electronics line interface ics are high data rate receivers that operate at data rates up to 80mbps with the receiver outputs are tri-statable and incorporate a hot plug feature to keep them disabled during power-up and power-down.

Fail-safe open Rx inputs

Low current shutdown mode

High data rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy