Renesas Electronics ISL32179EIRZ Line Transceiver, Differential, 24-Pin QFN
- RS Stock No.:
- 264-0619
- Mfr. Part No.:
- ISL32179EIRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 300 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$186.83
(exc. GST)
$205.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 225 | $2.491 | $186.83 | - |
| 300 - 450 | $2.367 | $177.53 | 4% |
| 525 - 975 | $2.119 | $158.93 | 14% |
| 1050 + | $1.926 | $144.45 | 22% |
*price indicative
- RS Stock No.:
- 264-0619
- Mfr. Part No.:
- ISL32179EIRZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter | |
| Input Type | 3 State | |
| Output Type | Differential | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 15mA | |
| Maximum Low Level Output Current | 600μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Series | ISL32179E | |
| Length | 5mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Supply Current | 125μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter | ||
Input Type 3 State | ||
Output Type Differential | ||
Package Type QFN | ||
Pin Count 24 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 15mA | ||
Maximum Low Level Output Current 600μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Series ISL32179E | ||
Length 5mm | ||
Height 1mm | ||
Automotive Standard No | ||
Supply Current 125μA | ||
Related links
- Renesas Electronics ISL32179EIRZ Line Transceiver 24-Pin QFN
- Renesas Electronics ISL32177EIRZ Line Transceiver 24-Pin QFN
- Renesas Electronics ISL32277EIRZ Line Transceiver 24-Pin QFN
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3152EIBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3180EIBZ Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL32492EIUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
