Renesas Electronics ICL3245EIAZ Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP
- RS Stock No.:
- 264-0596
- Mfr. Part No.:
- ICL3245EIAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-0596
- Mfr. Part No.:
- ICL3245EIAZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Board | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 28 | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 70μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 7.33mm | |
| Series | ICL3245E | |
| Width | 5.38mm | |
| Height | 1.99mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Board | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 28 | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 70μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 7.33mm | ||
Series ICL3245E | ||
Width 5.38mm | ||
Height 1.99mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Renesas Electronics line interface ics are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs and features a full fail-safe design.
Low supply current in powerdown state
Manual powerdown feature
Flow through pinout
Related links
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Maxim Integrated MAX3237CAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
