Renesas Electronics ICL3237EIAZ Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP
- RS Stock No.:
- 264-0594
- Mfr. Part No.:
- ICL3237EIAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save $4.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.27
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 676 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.635 | $9.27 | - |
| 10 - 48 | $4.155 | $8.31 | $4.80 |
| 50 - 98 | $3.935 | $7.87 | $35.00 |
| 100 - 248 | $3.405 | $6.81 | $123.00 |
| 250 + | $3.23 | $6.46 | $351.25 |
*price indicative
- RS Stock No.:
- 264-0594
- Mfr. Part No.:
- ICL3237EIAZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 1mA | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Series | ICL3237E | |
| Automotive Standard | No | |
| Supply Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 1mA | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Series ICL3237E | ||
Automotive Standard No | ||
Supply Current 10nA | ||
- COO (Country of Origin):
- PH
Related links
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
