Renesas Electronics ISL3280EIHZ-T7A Line Transceiver, 5-Pin 5LD SOT-23
- RS Stock No.:
- 263-8941
- Mfr. Part No.:
- ISL3280EIHZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$475.00
(exc. GST)
$522.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $1.90 | $475.00 |
*price indicative
- RS Stock No.:
- 263-8941
- Mfr. Part No.:
- ISL3280EIHZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Package Type | 5LD SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 500μA | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL3280E | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Package Type 5LD SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 500μA | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 85°C | ||
Series ISL3280E | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Height 1.15mm | ||
Length 2.9mm | ||
Supply Current 500μA | ||
Automotive Standard No | ||
The Renesas Electronics single receiver that meet both the RS-485 and RS-422 standards for balanced communication. These receivers have very low bus currents so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 receivers on the network without violating the RS-485 specifications 32 unit load maximum and without using repeaters.
Tri-statable Rx available
Specified for +125°C operation
Full fail-safe
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL3280EIHZ-T7A Line Transceiver, 5-Pin 5LD SOT-23
- ISL28005FH50Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier 5-Pin 5LD SOT-23
- ISL28006FH20Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier Single 5-Pin 5LD SOT-23
- Renesas Electronics ISL3280EIHZ-T Line Transceiver Bipolar, 5-Pin SOT-23
- Microchip 10 MHz, 5-Pin 5.5V 5LD SOT-23
- Renesas Electronics ISL3280EFHZ-T7A Line Transceiver Bipolar, 5-Pin SOT-23
- ISL43112IHZ-T Renesas Electronics 5-Pin 6V 5LD SOT-23
- Renesas Electronics ISL3281EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
