Renesas Electronics ISL3281EIHZ-T7A Line Transceiver, Differential, Bipolar, 6-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 9%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$475.00

(exc. GST)

$522.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 1000$1.90$475.00-
1250 +$1.71$427.509%

*price indicative

RS Stock No.:
170-8078
Mfr. Part No.:
ISL3281EIHZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

CMOS, TTL

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Bipolar

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Supply Voltage

-7V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

60ns

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2.8mm

Series

ISL3281E

Length

2.9mm

Height

1.15mm

Supply Current

500μA

Automotive Standard

No

COO (Country of Origin):
MY

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy