Renesas Electronics ISL3280EFHZ-T7A Line Transceiver, Differential, Bipolar, 5-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
100-0159
Mfr. Part No.:
ISL3280EFHZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

TTL, CMOS

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Bipolar

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Supply Voltage

-7V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

60ns

Maximum Operating Temperature

125°C

Length

3mm

Series

ISL3280E

Width

3mm

Standards/Approvals

No

Height

1.45mm

Automotive Standard

No

Supply Current

500μA

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy