Renesas Electronics ISL32495EIBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- RS Stock No.:
- 263-8937
- Mfr. Part No.:
- ISL32495EIBZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8937
- Mfr. Part No.:
- ISL32495EIBZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Package Type | 8LD SOIC | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 4.5mA | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 110μA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | ISL32495E | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Automotive Standard | No | |
| Supply Current | 250μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Package Type 8LD SOIC | ||
Pin Count 8 | ||
Maximum High Level Output Current 4.5mA | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 110μA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series ISL32495E | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Automotive Standard No | ||
Supply Current 250μA | ||
- COO (Country of Origin):
- TW
The Renesas Electronics transceivers with cable invert is fault protected, extended common-mode range differential transceivers for balanced communication. The receiver inputs feature a full fail-safe design that ensures a logic high Rx output if the Rx inputs are floating, shorted, or on a terminated but undriven bus.
1/4 Unit load for up to 128 devices on the bus
Cable invert pin corrects for reversed cable connections
Low quiescent supply current
Ultra low shutdown supply current
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL32495EIBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL3179EIBZ-T7A Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
- Renesas Electronics ISL3172EIBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T7A Line Transceiver Bipolar, 8-Pin SOIC
