Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- RS Stock No.:
- 263-8928
- Mfr. Part No.:
- ISL3159EFBZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$739.25
(exc. GST)
$813.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $2.957 | $739.25 |
| 500 - 750 | $2.65 | $662.50 |
| 1000 - 2250 | $2.415 | $603.75 |
| 2500 + | $2.328 | $582.00 |
*price indicative
- RS Stock No.:
- 263-8928
- Mfr. Part No.:
- ISL3159EFBZ-T7A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Package Type | 8LD SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 800μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum Operating Temperature | 125°C | |
| Series | ISL3159E | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, IEC 61000 | |
| Supply Current | 125μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Package Type 8LD SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 800μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum Operating Temperature 125°C | ||
Series ISL3159E | ||
Width 4mm | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS, IEC 61000 | ||
Supply Current 125μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL32495EIBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL3179EIBZ-T7A Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
- Renesas Electronics ISL3172EIBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3159EFBZ Line Transceiver 8-Pin SOIC
