Renesas Electronics ISL3152EIUZ Line Transceiver, CMOS, 8-Pin 8LD MSOP
- RS Stock No.:
- 262-7235
- Mfr. Part No.:
- ISL3152EIUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 25 more to save $11.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.85
(exc. GST)
$16.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,945 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.97 | $14.85 | - |
| 25 - 45 | $2.524 | $12.62 | $11.15 |
| 50 - 95 | $2.474 | $12.37 | $24.80 |
| 100 - 245 | $2.158 | $10.79 | $81.20 |
| 250 + | $2.01 | $10.05 | $240.00 |
*price indicative
- RS Stock No.:
- 262-7235
- Mfr. Part No.:
- ISL3152EIUZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Output Type | CMOS | |
| Package Type | 8LD MSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 800μA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 70μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | ISL3152E | |
| Width | 4mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Length | 5mm | |
| Supply Current | 550μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Output Type CMOS | ||
Package Type 8LD MSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current 800μA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 70μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series ISL3152E | ||
Width 4mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Length 5mm | ||
Supply Current 550μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics ISL3152EIUZ Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
- Renesas Electronics ISL3177EIUZ Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics ISL3158EIUZ 8-Channel Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics ISL3152EIBZ Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 8-Pin SOIC
- Maxim Integrated MAX3085CSA+ Line Transceiver Inverting, 8-Pin SOIC
