Maxim Integrated Line Transceiver, CMOS, Inverting, 8-Pin SOIC
- RS Stock No.:
- 192-3093
- Mfr. Part No.:
- MAX3082ECSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
- RS Stock No.:
- 192-3093
- Mfr. Part No.:
- MAX3082ECSA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Converter, Line Driver, Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Maximum High Level Output Current | 250mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 25mA | |
| Maximum Propagation Delay Time @ CL | 2.6ms | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | MAX3082E | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Converter, Line Driver, Driver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
Maximum High Level Output Current 250mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 25mA | ||
Maximum Propagation Delay Time @ CL 2.6ms | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series MAX3082E | ||
Width 6.2mm | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 900μA | ||
- COO (Country of Origin):
- US
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Note
Related links
- Maxim Integrated MAX3082ECSA+ Line Transceiver Inverting, 8-Pin SOIC
- Maxim Integrated MAX3085CSA+ Line Transceiver Inverting, 8-Pin SOIC
- Maxim Integrated MAX1487CSA+ Line Transceiver Inverting, 8-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 28-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 24-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
