Renesas Electronics ICL3222EIVZ-T Line Transceiver, CMOS/TTL, 20-Pin TSSOP
- RS Stock No.:
- 256-1555
- Mfr. Part No.:
- ICL3222EIVZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$4,982.50
(exc. GST)
$5,480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.993 | $4,982.50 |
*price indicative
- RS Stock No.:
- 256-1555
- Mfr. Part No.:
- ICL3222EIVZ-T
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Mount Type | Board | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS | |
| Series | ICL3222E | |
| Length | 6.5mm | |
| Height | 1.2mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Mount Type Board | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 20 | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 85°C | ||
Width 4.4mm | ||
Standards/Approvals RoHS | ||
Series ICL3222E | ||
Length 6.5mm | ||
Height 1.2mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ICL3222EIVZ-T Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
- STMicroelectronics ST3222BTR 2-Channel Line Transceiver 20-Pin TSSOP
- STMicroelectronics 2-Channel Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3225EIAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Renesas Electronics ICL3222ECAZ-T 2-Channel Line Transceiver 20-Pin SSOP
