Renesas Electronics ICL3222EIVZ Line Transceiver, CMOS, 18-Pin TSSOP
- RS Stock No.:
- 262-7213
- Mfr. Part No.:
- ICL3222EIVZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 740 units)*
$1,571.76
(exc. GST)
$1,728.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 740 - 2220 | $2.124 | $1,571.76 |
| 2960 + | $2.03 | $1,502.20 |
*price indicative
- RS Stock No.:
- 262-7213
- Mfr. Part No.:
- ICL3222EIVZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 18 | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 0.3mA | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL3222E | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Length | 5mm | |
| Height | 1.2mm | |
| Width | 4.4 mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 18 | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 0.3mA | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Maximum Operating Temperature 85°C | ||
Series ICL3222E | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Length 5mm | ||
Height 1.2mm | ||
Width 4.4 mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
The Renesas Electronics line interface ICs transmitters interface circuits having a targeted applications which are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. It also consist of an efficient on-chip charge pumps, coupled with manual and automatic power-down functions.
Receiver hysteresis for improved noise immunity
On-chip voltage converters
Assured mouse drive ability
Related links
- Renesas Electronics ICL3222EIVZ Line Transceiver 18-Pin TSSOP
- Renesas Electronics ICL3222CVZ Line Transceiver 18-Pin TSSOP
- Renesas Electronics ICL3222EIVZ-T Line Transceiver 20-Pin TSSOP
- Renesas Electronics Line Transceiver 20-Pin TSSOP
- Renesas Electronics ISL83387EIVZ-T Line Transceiver Inverting, 24-Pin TSSOP
- Renesas Electronics ISL83387EIVZ Line Transceiver Inverting, 24-Pin TSSOP
- Renesas Electronics ICL3232CVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
