Renesas Electronics Line Transceiver, 20-Pin QFN
- RS Stock No.:
- 256-1620
- Mfr. Part No.:
- ISL4223EIRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1620
- Mfr. Part No.:
- ISL4223EIRZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Package Type | QFN | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 1μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL4223E | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, IEC 61000 | |
| Height | 900μm | |
| Supply Current | 150nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Package Type QFN | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 1μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Maximum Operating Temperature 85°C | ||
Series ISL4223E | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals RoHS, IEC 61000 | ||
Height 900μm | ||
Supply Current 150nA | ||
Automotive Standard No | ||
The Renesas RS-232 Transmitters/Receiver is 2.7V to 5.5V powered that meet ElA/TIA-232 and V.28/V.24 specifications even at VCC 3.0V. They provide ±15kV ESD protection (IEC61000-4-2 air gap and human body model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and hand-held products where the low operational power consumption and even lower standby power consumption are critical. Efficient on-chip charge pumps coupled with manual and automatic power down functions, reduce the standby supply current to a 150nA trickle.
RS-232 compatible with VCC 2.7V
On-chip voltage converters require only four external 0.1μF capacitors
Receiver hysteresis for improved noise immunity
Assured minimum data rate of 250kbps
Wide power supply range of single +2.7V to +5.5V
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL4223EIRZ Line Transceiver, 20-Pin QFN
- Renesas Electronics ISL4223EIRZ-T7A Line Transceiver Inverting, 20-Pin QFN
- Renesas Electronics ICL3222CAZ Line Transceiver, 20-Pin SSOP
- Renesas Electronics Line Transceiver 20-Pin TSSOP
- Renesas Electronics ISL3232EIRZ Line Transceiver 20-Pin QFN
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Renesas Electronics Line Transceiver, 28-Pin SSOP
- Renesas Electronics Line Transceiver 8-Pin MSOP
