Renesas Electronics ISL81387IAZ-T Line Transceiver, CMOS/TTL, 20-Pin QFN
- RS Stock No.:
- 196-8658
- Mfr. Part No.:
- ISL81387IAZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$7,743.00
(exc. GST)
$8,517.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $7.743 | $7,743.00 | - |
| 2000 - 3000 | $7.549 | $7,549.00 | 2% |
| 4000 + | $7.433 | $7,433.00 | 4% |
*price indicative
- RS Stock No.:
- 196-8658
- Mfr. Part No.:
- ISL81387IAZ-T
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | TTL, CMOS | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 7V | |
| Maximum Propagation Delay Time @ CL | 2μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL81387 | |
| Standards/Approvals | No | |
| Length | 7.33mm | |
| Width | 7.9mm | |
| Height | 2.65mm | |
| Supply Current | 7mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function TTL, CMOS | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 7V | ||
Maximum Propagation Delay Time @ CL 2μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL81387 | ||
Standards/Approvals No | ||
Length 7.33mm | ||
Width 7.9mm | ||
Height 2.65mm | ||
Supply Current 7mA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Renesas Electronics ICL3225EIAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3222EIVZ-T Line Transceiver 20-Pin TSSOP
- Renesas Electronics Line Transceiver 20-Pin TSSOP
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3222ECAZ-T 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
- STMicroelectronics ST3222BTR 2-Channel Line Transceiver 20-Pin TSSOP
