Renesas Electronics ISL32478EIBZ Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 256-1601
- Mfr. Part No.:
- ISL32478EIBZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$10.41
(exc. GST)
$11.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 52 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $5.205 | $10.41 |
| 10 - 18 | $4.685 | $9.37 |
| 20 - 48 | $4.60 | $9.20 |
| 50 - 98 | $4.445 | $8.89 |
| 100 + | $3.855 | $7.71 |
*price indicative
- RS Stock No.:
- 256-1601
- Mfr. Part No.:
- ISL32478EIBZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 4.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 110μA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | ISL32478E | |
| Height | 1.75mm | |
| Width | 4mm | |
| Supply Current | 2.3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 4.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 110μA | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series ISL32478E | ||
Height 1.75mm | ||
Width 4mm | ||
Supply Current 2.3mA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL83075EIBZA 8-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL83485IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL83072EIUZA 8-Channel Line Transceiver 8-Pin MSOP
