Renesas Electronics Line Transceiver, Differential, 8-Pin MSOP
- RS Stock No.:
- 256-1594
- Mfr. Part No.:
- ISL32452EIUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1594
- Mfr. Part No.:
- ISL32452EIUZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 1 | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 4.5mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.1mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Series | ISL32452E | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Supply Current | 2.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 1 | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type MSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum High Level Output Current 4.5mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.1mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Series ISL32452E | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Supply Current 2.1mA | ||
Automotive Standard No | ||
The Renesas RS-485/RS-422 Transceiver is 3.3V to 5V powered, fault protected, extended common-mode range differential transceivers for balanced communication. The RS-485 bus pins, driver outputs and receiver inputs are protected against overvoltage's up to ±40V and against ±15kV ESD strikes. Additionally, these transceivers operate in environments with common-mode voltages up to ±15V (exceeds the RS-485 requirement), making this RS-485 family one of the most robust on the market.
±15kV HBM ESD protection on RS-485 bus pins
Wide supply range of 3V to 5.5V
1/4 unit load for up to 128 devices on the bus
High transient overvoltage tolerance of ±60V
Full fail-safe (open, short, terminated) RS-485 receivers
Choice of RS-485 data rates of 250kbps or 1Mbps
Pb-free (RoHS compliant)
Related links
- Renesas Electronics Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32455EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
