Renesas Electronics ISL32455EIUZ-T7A Line Transceiver, Differential, 8-Pin MSOP
- RS Stock No.:
- 256-1599
- Mfr. Part No.:
- ISL32455EIUZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save $11.20
View bulk pricing optionsSubtotal (1 unit)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.56 | - |
| 10 - 24 | $10.44 | $11.20 |
| 25 - 49 | $9.93 | $40.75 |
| 50 - 99 | $9.74 | $91.00 |
| 100 + | $8.63 | $293.00 |
*price indicative
- RS Stock No.:
- 256-1599
- Mfr. Part No.:
- ISL32455EIUZ-T7A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 1 | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 4.5mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.1mA | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL32455E | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Supply Current | 2.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 1 | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type MSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum High Level Output Current 4.5mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.1mA | ||
Maximum Operating Temperature 85°C | ||
Series ISL32455E | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 3mm | ||
Height 1.1mm | ||
Supply Current 2.1mA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFBZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3159EFUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
