Texas Instruments SN75453BDR 2-Channel Dual Buffer & Line Driver, Open Collector, 8-Pin SOIC
- RS Stock No.:
- 252-8556
- Mfr. Part No.:
- SN75453BDR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$26.70
(exc. GST)
$29.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,475 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.068 | $26.70 |
*price indicative
- RS Stock No.:
- 252-8556
- Mfr. Part No.:
- SN75453BDR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74 | |
| Product Type | Dual Buffer & Line Driver | |
| Logic Function | Driver | |
| IC Type | Dual Peripheral Driver | |
| Number of Channels | 2 | |
| Input Type | TTL | |
| Output Type | Open Collector | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | 100μA | |
| Maximum Low Level Output Current | 300mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.81mm | |
| Height | 1.75mm | |
| Series | SN7545xB | |
| Width | 3.81mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74 | ||
Product Type Dual Buffer & Line Driver | ||
Logic Function Driver | ||
IC Type Dual Peripheral Driver | ||
Number of Channels 2 | ||
Input Type TTL | ||
Output Type Open Collector | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current 100μA | ||
Maximum Low Level Output Current 300mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 4.81mm | ||
Height 1.75mm | ||
Series SN7545xB | ||
Width 3.81mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments 2-Channel Dual Buffer & Line Driver 8-Pin SOIC
- Texas Instruments SN7406DR Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN74LS07DR Hex-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN74LS07DBR Hex-Channel Buffer & Line Driver 14-Pin SSOP
- Texas Instruments SN7405N Hex-Channel Buffer & Line Driver Inverting, 14-Pin PDIP
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN74LS06D 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN7406D Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
