Texas Instruments 8-Channel Buffer, 3 State, 20-Pin TSSOP
- RS Stock No.:
- 249-4982
- Mfr. Part No.:
- SN74ALVC244PW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 70 units)*
$71.40
(exc. GST)
$78.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 70 - 210 | $1.02 | $71.40 |
| 280 - 490 | $0.954 | $66.78 |
| 560 + | $0.842 | $58.94 |
*price indicative
- RS Stock No.:
- 249-4982
- Mfr. Part No.:
- SN74ALVC244PW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ALVC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| IC Type | Octal Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ALVC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
IC Type Octal Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74ALVC244PW 8-Channel Buffer 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments SN74ALS541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
