Texas Instruments, 8-Channel 3 State Octal Buffer & Line Driver, 20-Pin TSSOP
- RS Stock No.:
- 229-7043
- Mfr. Part No.:
- SN74LVC244APW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7043
- Mfr. Part No.:
- SN74LVC244APW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74LVC | |
| Product Type | Octal Buffer & Line Driver | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Series | SN74LVC244A | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74LVC | ||
Product Type Octal Buffer & Line Driver | ||
Logic Function Buffer, Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Series SN74LVC244A | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC244APW 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments SN74HC244PWR 20-Pin TSSOP
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
- Texas Instruments SN74ACT244NSR 20-Pin SO
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Toshiba TC74VCX244FT 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74LCX244MTCX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
