Texas Instruments 8-Channel Buffer, 3 State, 20-Pin PDIP

This image is representative of the product range

Subtotal (1 tube of 1000 units)*

$943.00

(exc. GST)

$1,037.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
1000 +$0.943$943.00

*price indicative

RS Stock No.:
249-4909
Mfr. Part No.:
CD74HC541E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer

Logic Family

HC

Logic Function

CMOS

Number of Channels

8

IC Type

Octal Buffer & Line Driver IC

Input Type

Buffered

Output Type

3 State

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

2V

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

165ns

Maximum Low Level Output Current

7.8mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

25.4mm

Automotive Standard

No

Related links