Texas Instruments SN74LS240N 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin PDIP
- RS Stock No.:
- 368-6231
- Mfr. Part No.:
- SN74LS240N
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$104.94
(exc. GST)
$115.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 80 | $5.247 | $104.94 |
| 100 + | $4.722 | $94.44 |
*price indicative
- RS Stock No.:
- 368-6231
- Mfr. Part No.:
- SN74LS240N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | -15mA | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Maximum Operating Temperature | 70°C | |
| Series | SN74LS240 | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 26.92mm | |
| Height | 5.08mm | |
| Automotive Standard | No | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current -15mA | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Maximum Operating Temperature 70°C | ||
Series SN74LS240 | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 26.92mm | ||
Height 5.08mm | ||
Automotive Standard No | ||
Supply Current 50mA | ||
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Related links
- Texas Instruments SN74LS240N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments SN74ABT540N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments SN74AC240N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments SN74HC540N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments SN74HC240N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Toshiba TC74HC540AP(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Toshiba TC74HC7240AP(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
