Texas Instruments MAX3221EIPWR Line Receiver, CMOS, Inverting, 16-Pin SOIC
- RS Stock No.:
- 226-4864
- Mfr. Part No.:
- MAX3221EIPWR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$21.36
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
- Plus 7,800 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.136 | $21.36 |
| 50 - 90 | $2.073 | $20.73 |
| 100 - 240 | $2.012 | $20.12 |
| 250 - 990 | $1.949 | $19.49 |
| 1000 + | $1.888 | $18.88 |
*price indicative
- RS Stock No.:
- 226-4864
- Mfr. Part No.:
- MAX3221EIPWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Receiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Driver, Converter, Driver | |
| Number of Channels | 1 | |
| IC Type | Interface IC | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 35mA | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 449mm | |
| Height | 35mm | |
| Length | 853mm | |
| Series | MAX3221E | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Receiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Driver, Converter, Driver | ||
Number of Channels 1 | ||
IC Type Interface IC | ||
Input Type CMOS | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 35mA | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 449mm | ||
Height 35mm | ||
Length 853mm | ||
Series MAX3221E | ||
Automotive Standard No | ||
Supply Current 1mA | ||
Related links
- Texas Instruments Line Receiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX1489ECSD+ Line Receiver Inverting, 14-Pin SOIC
- Maxim Integrated Line Receiver Inverting, 14-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232DR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX202ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232ECD 2-Channel Line Transceiver Inverting, 16-Pin SOIC
