Texas Instruments MAX3221EIPWR Line Receiver, CMOS, Inverting, 16-Pin SOIC
- RS Stock No.:
- 226-4863
- Mfr. Part No.:
- MAX3221EIPWR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$3,800.00
(exc. GST)
$4,180.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.90 | $3,800.00 |
*price indicative
- RS Stock No.:
- 226-4863
- Mfr. Part No.:
- MAX3221EIPWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Receiver | |
| Logic Function | Line Driver, Converter, Driver | |
| IC Type | Interface IC | |
| Number of Channels | 1 | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 35mA | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 449mm | |
| Series | MAX3221E | |
| Standards/Approvals | No | |
| Height | 35mm | |
| Length | 853mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS/TTL | ||
Product Type Line Receiver | ||
Logic Function Line Driver, Converter, Driver | ||
IC Type Interface IC | ||
Number of Channels 1 | ||
Input Type CMOS | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 35mA | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 449mm | ||
Series MAX3221E | ||
Standards/Approvals No | ||
Height 35mm | ||
Length 853mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments MAX3221EIPWR Line Receiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX1489ECSD+ Line Receiver Inverting, 14-Pin SOIC
- Maxim Integrated Line Receiver Inverting, 14-Pin SOIC
- Texas Instruments Line Receiver 16-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments Line Transceiver Inverting, 16-Pin SSOP
- Texas Instruments MC3486D Line Receiver, 16-Pin SOIC
