Texas Instruments MAX232ECD 2-Channel Line Transceiver, CMOS, Inverting, 16-Pin SOIC
- RS Stock No.:
- 914-2992
- Mfr. Part No.:
- MAX232ECD
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 914-2992
- Mfr. Part No.:
- MAX232ECD
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Line Driver, Driver, Converter | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum High Level Output Current | 10mA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | -10mA | |
| Maximum Propagation Delay Time @ CL | 500ns | |
| Maximum Operating Temperature | 70°C | |
| Width | 449mm | |
| Series | MAX232E | |
| Standards/Approvals | No | |
| Length | 853mm | |
| Height | 35mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Line Driver, Driver, Converter | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.3V | ||
Maximum High Level Output Current 10mA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current -10mA | ||
Maximum Propagation Delay Time @ CL 500ns | ||
Maximum Operating Temperature 70°C | ||
Width 449mm | ||
Series MAX232E | ||
Standards/Approvals No | ||
Length 853mm | ||
Height 35mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
RS-232 Line Transceivers, Dual, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX202ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232DR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232D 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232N 2-Channel Line Transceiver Inverting, 16-Pin PDIP
- Texas Instruments MAX232IN 2-Channel Line Transceiver Inverting, 16-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin PDIP
