STMicroelectronics Line Interface, 20-Pin QFN
- RS Stock No.:
- 206-6036
- Mfr. Part No.:
- L6364Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6036
- Mfr. Part No.:
- L6364Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Interface | |
| Logic Family | CMOS | |
| IC Type | Dual Channel Transceiver | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Minimum Supply Voltage | 40V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | L6364Q | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Interface | ||
Logic Family CMOS | ||
IC Type Dual Channel Transceiver | ||
Mount Type Surface | ||
Package Type QFN | ||
Minimum Supply Voltage 40V | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series L6364Q | ||
Automotive Standard No | ||
The STMicroelectronics L6364 is a dual channel transceiver for industrial sensor applications. It has been designed to support the IO-Link standard and acts as a bridge between a microcontroller with a sensor or actuator function and a 24 V supply and signalling cable.
Supply voltage from 5 V to 35 V
5 V and 3.3 V compatible I/Os
5 V and 3.3 V, 50 mA linear regulators
50 mA DC-DC regulator with configurable frequency (0.5 MHz to 2 MHz) & voltage (5 V-10.5 V)
Low dissipative (5 O) CQ and DIO output stages configurable in high side, low
side, push/pull
Related links
- STMicroelectronics L6364Q Line Interface, 20-Pin QFN
- Renesas Electronics HIP9011ABZ 6-Channel Framer & Line Interface, 20-Pin SOIC
- Microchip MCP2200-I/MQ 1-Channel 12 Mbps USB 2.0 20-Pin QFN
- Nexperia 74HC244D 3 State 20-Pin SO-20
- Renesas Electronics Line Transceiver, 20-Pin QFN
- Renesas Electronics ISL4223EIRZ Line Transceiver, 20-Pin QFN
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Renesas Electronics ISL3232EIRZ Line Transceiver 20-Pin QFN
