Renesas Electronics ISL4221EIRZ Line Transceiver, CMOS/TTL, Inverting, 18-Pin QFN
- RS Stock No.:
- 196-8655
- Mfr. Part No.:
- ISL4221EIRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 16 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.52
(exc. GST)
$14.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 14 | $6.76 | $13.52 | - |
| 16 - 28 | $6.59 | $13.18 | 2% |
| 30 + | $6.505 | $13.01 | 3% |
*price indicative
- RS Stock No.:
- 196-8655
- Mfr. Part No.:
- ISL4221EIRZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | CMOS | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 18 | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | ISL4221E | |
| Width | 5mm | |
| Height | 1mm | |
| Supply Current | 150nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function CMOS | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type QFN | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 18 | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series ISL4221E | ||
Width 5mm | ||
Height 1mm | ||
Supply Current 150nA | ||
Automotive Standard No | ||
- RS Stock No. 2636941
- Mfr. Part No. ISL3332IAZ
- RS Stock No. 2636941P
- Mfr. Part No. ISL3332IAZ
- RS Stock No. 1923322
- Mfr. Part No. MAX3245EEUI+
- RS Stock No. 1900722
- Mfr. Part No. MAX3226CAE+
Related links
- Renesas Electronics ISL4221EIRZ Line Transceiver Inverting, 18-Pin QFN
- Renesas Electronics ISL4223EIRZ-T7A Line Transceiver Inverting, 20-Pin QFN
- Maxim Integrated MAX3222CPN+ Line Transceiver Inverting, 18-Pin PDIP
- Maxim Integrated Line Transceiver Inverting, 18-Pin PDIP
- Renesas Electronics HIN202EIBNZ-T7A Line Transceiver Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3207ECAZ 8-Channel Line Transceiver RS232 Inverting, 24-Pin SSOP
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Maxim Integrated MAX3225EEUP+ Line Transceiver Inverting, 20-Pin TSSOP








