Renesas Electronics ISL3333IRZ Line Transceiver, 3 State, 40-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$576.75

(exc. GST)

$634.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$11.535$576.75-
100 - 150$11.246$562.302%
200 +$11.074$553.703%

*price indicative

RS Stock No.:
196-8651
Mfr. Part No.:
ISL3333IRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

CMOS

IC Type

Transceiver

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

QFN

Minimum Supply Voltage

-7V

Pin Count

40

Maximum Supply Voltage

12V

Maximum Propagation Delay Time @ CL

2μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ISL3333

Length

6mm

Width

6mm

Height

900μm

Standards/Approvals

No

Supply Current

7mA

Automotive Standard

No

The Renesas ISL333 SERIES are BiCMOS Interface ICs that are user configured as either a single RS-422/RS-485 differential transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. Both RS-232/RS-485 modes feature loopback and shutdown functions. The loopback mode internally connects the Tx outputs to the corresponding Rx input, which facilitates the implementation of board level self test functions.

5V Tolerant Logic Inputs

True Flow-Through Pinouts Simplify Board Layouts

Pb-Free (RoHS Compliant)

Full Failsafe (Open/Short) Rx in RS-485/RS-422 Mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy