Renesas Electronics ISL3170EIUZ Line Transceiver, 3 State, 10-Pin MSOP
- RS Stock No.:
- 170-8118
- Mfr. Part No.:
- ISL3170EIUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 196 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$200.70
(exc. GST)
$220.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 686 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 98 | $2.048 | $200.70 | - |
| 196 - 294 | $1.997 | $195.71 | 2% |
| 392 + | $1.966 | $192.67 | 4% |
*price indicative
- RS Stock No.:
- 170-8118
- Mfr. Part No.:
- ISL3170EIUZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | 4mA | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1500ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RS-485, IEC61000 ESD, RoHS, RS-422 | |
| Length | 3.05mm | |
| Height | 850μm | |
| Width | 4.9mm | |
| Series | ISL3170E | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 10 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current 4mA | ||
Maximum Low Level Output Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1500ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RS-485, IEC61000 ESD, RoHS, RS-422 | ||
Length 3.05mm | ||
Height 850μm | ||
Width 4.9mm | ||
Series ISL3170E | ||
Supply Current 800μA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Intersil
RS-485 Line Drivers and Receivers
Related links
- Renesas Electronics ISL3170EIUZ Line Transceiver 10-Pin MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3170EIUZ-T Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3173EIUZ Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3150EIUZ-T7A Line Transceiver, 10-Pin MSOP
- Renesas Electronics Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver 8-Pin MSOP
