Renesas Electronics ISL32452EIBZ-T7A Line Transceiver, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 196-8625
- Mfr. Part No.:
- ISL32452EIBZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8625
- Mfr. Part No.:
- ISL32452EIBZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | TTL, CMOS | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 45ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ISL32452E | |
| Height | 1.75mm | |
| Width | 6.2mm | |
| Length | 5mm | |
| Supply Current | 2.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function TTL, CMOS | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 300mV | ||
Pin Count 8 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 45ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ISL32452E | ||
Height 1.75mm | ||
Width 6.2mm | ||
Length 5mm | ||
Supply Current 2.1mA | ||
Automotive Standard No | ||
The Renesas ISL3245 series are 3.3V to 5V powered, fault protected, extended Common-Mode Range (CMR) differential transceivers for balanced communication. These transceivers operate in environments with common-mode voltages up to ±20V (exceeds the RS-485 requirement), making this RS-485 family one of the most robust on the market.
Choice of RS-485 data rates is up to 20Mbps
Low quiescent supply current of 2.1mA
±15kV HBM ESD protection on RS-485 bus pins
Related links
- Renesas Electronics ISL32452EIBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Intersil ISL32458EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3179EFRZ-T7A Line Transceiver 10-Pin DFNEP-10
- Renesas Electronics ISL32433EIUZ-T7A Line Transceiver 10-Pin MSOP-10
- Renesas Electronics ICL3232ECV-16Z-T7A Line Transceiver 16-Pin TSSOP-16
- Intersil Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
