Renesas Electronics ISL8487EIBZ-T Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8082
- Mfr. Part No.:
- ISL8487EIBZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8082
- Mfr. Part No.:
- ISL8487EIBZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -7V | |
| Maximum Supply Voltage | 12V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum Low Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 6.2mm | |
| Series | ISL8487E | |
| Standards/Approvals | No | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -7V | ||
Maximum Supply Voltage 12V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum Low Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 6.2mm | ||
Series ISL8487E | ||
Standards/Approvals No | ||
Supply Current 500μA | ||
Automotive Standard No | ||
The Renesas Electronics are Bi CMOS,5V, half duplex, 250kbps, slew rate limited, ±15kV ESD, 1/8 unit load, RS-485/RS-422 transceiver. it is ESD protected, fractional unit load and it is single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. Each driver output/receiver input is protected against ESD strike without latch-up. All device present a 1/8 unit load to the RS-485 bus, which allows up to 256 transceiver on the network.
High data rate version
Slew rate limited versions for error free data transmission
Low current shutdown mode
Low quiescent supply current
-7V to +12V common mode input voltage range
Three state Rx and Tx outputs
30ns propagation delay, 5ns skew
Half duplex pinout
Operate from a single +5V supply (10% tolerance)
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL8487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8487EIBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
