Renesas Electronics ISL83078EIBZA-T Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8065
- Mfr. Part No.:
- ISL83078EIBZA-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8065
- Mfr. Part No.:
- ISL83078EIBZA-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -7V | |
| Maximum High Level Output Current | 250mA | |
| Maximum Supply Voltage | 12V | |
| Maximum Low Level Output Current | -250mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Series | ISL83078E | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -7V | ||
Maximum High Level Output Current 250mA | ||
Maximum Supply Voltage 12V | ||
Maximum Low Level Output Current -250mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Series ISL83078E | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 800μA | ||
The Renesas Electronics are Bi CMOS 3.3V powered, Low Power, High Speed, single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. these device have very low bus current and it is allows up to 256 transceiver on the network without violating the RS-485 specification ,32 unit load maximum and without using repeaters.
RS-485 I/O pin ESD protection
Full fail-safe receivers
Hot plug -Tx and Rx outputs remain three-state during power up
True 1/8 Unit load allows up to 256 devices on the bus
Single 3.3V supply
High data rates up to 20Mbps
Low quiescent supply current
-7V to +12V common mode Input/output voltage range
Half and full duplex pinout
Three state Rx and Tx outputs available
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83078EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83078EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
