Renesas Electronics ICL3232CPZ Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.05

(exc. GST)

$18.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,675 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.41$17.05-
10 - 10$3.332$16.662%
15 +$3.286$16.433%

*price indicative

Packaging Options:
RS Stock No.:
196-7994
Mfr. Part No.:
ICL3232CPZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

TTL

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

CMOS/TTL

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

0.3μs

Maximum Operating Temperature

70°C

Length

19.68mm

Height

5.33mm

Series

ISL32

Standards/Approvals

No

Width

7.11mm

Automotive Standard

No

Supply Current

1mA

The Renesas ICL32 series is a RS-232 transmitters/receivers with supply voltage Vcc Ranges from 3 to 5.5 volts. It is used in PDAs, notebook, and laptop computers where the low operational power consumption are censorious.

This transceiver are Latch-up free

Automatic and manual powerdown features

Receiver hysteresis for improved noise immunity

Minimum data rate (250kbps)

Wide power supply range ( single +3V to +5.5V)

Low supply current in powerdown state (1μA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy