Renesas Electronics ICL3232CPZ Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin PDIP
- RS Stock No.:
- 196-7993
- Mfr. Part No.:
- ICL3232CPZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$51.45
(exc. GST)
$56.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,675 left, ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $2.058 | $51.45 |
| 50 - 75 | $2.006 | $50.15 |
| 100 + | $1.976 | $49.40 |
*price indicative
- RS Stock No.:
- 196-7993
- Mfr. Part No.:
- ICL3232CPZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Maximum Operating Temperature | 70°C | |
| Series | ISL32 | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Length | 19.68mm | |
| Height | 5.33mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function TTL | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Maximum Operating Temperature 70°C | ||
Series ISL32 | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Length 19.68mm | ||
Height 5.33mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
Related links
- Renesas Electronics ICL3232CPZ Line Transceiver Non-Inverting, 16-Pin PDIP
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL3232CBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232IBNZ-T7A Line Transceiver Non-Inverting, 16-Pin SOIC-16
