Renesas Electronics ICL3221CAZ-T Line Transceiver, 16-Pin SSOP
- RS Stock No.:
- 196-7983
- Mfr. Part No.:
- ICL3221CAZ-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $735.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,471.00
(exc. GST)
$1,618.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.471 | $1,471.00 | - |
| 5000 + | $1.324 | $1,324.00 | $735.00 |
*price indicative
- RS Stock No.:
- 196-7983
- Mfr. Part No.:
- ICL3221CAZ-T
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 8.2mm | |
| Standards/Approvals | RoHS | |
| Series | ISL32 | |
| Length | 10.6mm | |
| Height | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 8.2mm | ||
Standards/Approvals RoHS | ||
Series ISL32 | ||
Length 10.6mm | ||
Height 2mm | ||
Automotive Standard No | ||
The Renesas ICL32 series is a RS-232 transmitters/receivers with supply voltage Vcc Ranges from 3 to 5.5 volts. It is used in PDAs, notebook, and laptop computers where the low operational power consumption are censorious.
This transceiver are Latch-up free
Automatic and manual powerdown features (except ICL3232)
Receiver hysteresis for improved noise immunity
Minimum data rate (250kbps)
Minimum slew rate (6V/μs)
Wide power supply range ( single +3V to +5.5V)
Low supply current in powerdown state (1μA)
Related links
- Renesas Electronics ICL3221CAZ-T Line Transceiver, 16-Pin SSOP
- Renesas Electronics ICL3221CAZ RS-232 5 V, 16-Pin SSOP
- Renesas Electronics ICL3221CAZ Line Transceiver RS232 16-Pin SSOP
- Renesas Electronics ICL3221ECVZ-T Line Transceiver, 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ-T Line Transceiver, 16-Pin TSSOP
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3221EIAZ-T Line Transceiver 16-Pin SSOP
