Renesas Electronics ICL3221CAZ Line Transceiver, TTL, RS232, CMOS, 16-Pin SSOP
- RS Stock No.:
- 921-5517
- Mfr. Part No.:
- ICL3221CAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.57
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $2.714 | $13.57 | - |
| 20 - 35 | $2.65 | $13.25 | 2% |
| 40 + | $2.612 | $13.06 | 3% |
*price indicative
- RS Stock No.:
- 921-5517
- Mfr. Part No.:
- ICL3221CAZ
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | TTL, RS232, CMOS | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Series | ICL32 | |
| Standards/Approvals | V.28/V.24, EIA/TIA-232, RoHS | |
| Length | 10.6mm | |
| Width | 8.2mm | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type TTL, RS232, CMOS | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Series ICL32 | ||
Standards/Approvals V.28/V.24, EIA/TIA-232, RoHS | ||
Length 10.6mm | ||
Width 8.2mm | ||
Supply Current 300μA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL3221CAZ Line Transceiver RS232 16-Pin SSOP
- Renesas Electronics ICL3221CVZ Line Transceiver RS232 16-Pin TSSOP
- Renesas Electronics ICL3221CAZ RS-232 5 V, 16-Pin SSOP
- Renesas Electronics ICL3221CAZ-T Line Transceiver, 16-Pin SSOP
- Renesas Electronics ICL3221EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3221ECAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver RS232 16-Pin SOIC
- Renesas Electronics ICL3207ECAZ 8-Channel Line Transceiver RS232 Inverting, 24-Pin SSOP
