Maxim Integrated MAX14787EGSA+ Line Transceiver, 3 State, 8-Pin SO-16
- RS Stock No.:
- 191-3473
- Mfr. Part No.:
- MAX14787EGSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$22.85
(exc. GST)
$25.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 26 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $11.425 | $22.85 |
*price indicative
- RS Stock No.:
- 191-3473
- Mfr. Part No.:
- MAX14787EGSA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SO-16 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1ms | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Operating Temperature | 125°C | |
| Series | MAX14787E | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SO-16 | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1ms | ||
Maximum Low Level Output Current 20mA | ||
Maximum Operating Temperature 125°C | ||
Series MAX14787E | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 4mA | ||
- COO (Country of Origin):
- TH
Related links
- Maxim Integrated Line Transceiver 8-Pin SO-16
- Maxim Integrated MAX13488EESA+ Line Transceiver 8-Pin SO-16
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver 8-Pin μMAX
- Maxim Integrated MAX487CUA+ Line Transceiver 8-Pin μMAX
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EPA+ Line Transceiver 8-Pin DIP
