SNR 6205EEC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

$16.26

(exc. GST)

$17.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.26

*price indicative

RS Stock No.:
146-251
Mfr. Part No.:
6205EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

C3

Static Load Rating

7.9kN

Dynamic Load Rating

14.8kN

Series

6205EEC3

Standards/Approvals

No

Bore Type

Radial

Limiting Speed

9100rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

  • RS Stock No. 0699225
  • Mfr. Part No. 6205N
Each
$66.94
  • RS Stock No. 0705124
  • Mfr. Part No. 6205LTZZ
Each
$35.16
  • RS Stock No. 0705606
  • Mfr. Part No. 6205FT150ZZ
Each
$43.10
  • RS Stock No. 0705603
  • Mfr. Part No. 6205F600
Each
$71.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy