Maxim Integrated MAX3468ESA+ Line Transceiver SOIC
- RS Stock No.:
- 190-7392
- Mfr. Part No.:
- MAX3468ESA+
- Brand:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-7392
- Mfr. Part No.:
- MAX3468ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 (RS-485/RS-422) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 (RS-485/RS-422) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Recommended for PROFIBUS Applications
Up to 40Mbps Data Rate
15ns Transmitter Propagation Delay
20ns Receiver Propagation Delay
2ns Transmitter and Receiver Skew
High Differential Driver Output Level (2.1V on 54Ω)
Hot-Swap Versions
1μA Shutdown Supply Current
Low Supply Current Requirements (2.5mA, typ)
Allow Up to 128 Transceivers on the Bus
True Fail-Safe Receiver
Designed for Multipoint Transmissions on Long or Noisy Bus Lines
Full-Duplex and Half-Duplex Versions Available
Phase Controls to Correct for Twisted-Pair Reversal for 14-Pin Versions
Current-Limiting and Thermal Shutdown for Driver Overload Protection
Applications
Industrial-Control Local Area Networks
Level Translators
PROFIBUS Applications
Up to 40Mbps Data Rate
15ns Transmitter Propagation Delay
20ns Receiver Propagation Delay
2ns Transmitter and Receiver Skew
High Differential Driver Output Level (2.1V on 54Ω)
Hot-Swap Versions
1μA Shutdown Supply Current
Low Supply Current Requirements (2.5mA, typ)
Allow Up to 128 Transceivers on the Bus
True Fail-Safe Receiver
Designed for Multipoint Transmissions on Long or Noisy Bus Lines
Full-Duplex and Half-Duplex Versions Available
Phase Controls to Correct for Twisted-Pair Reversal for 14-Pin Versions
Current-Limiting and Thermal Shutdown for Driver Overload Protection
Applications
Industrial-Control Local Area Networks
Level Translators
PROFIBUS Applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Maxim Integrated MAX3468ESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3040CSE+ Line Transceiver SOIC
- Maxim Integrated MAX3467CSA+ Line Transceiver SOIC
- Maxim Integrated MAX3443EESA+ Line Transceiver SOIC
- Maxim Integrated MAX222EWN+ Line Transceiver SOIC
- Maxim Integrated MAX1489EESD+ Line Transceiver SOIC
- Maxim Integrated MAX202EWE+ Line Transceiver SOIC
- Maxim Integrated MAX3045BCSE+ Line Transceiver SOIC
